
SOMIMX8MPD-10-2BE0SMCR | |
|---|---|
DigiKey Part Number | 460-SOMIMX8MPD-10-2BE0SMCR-ND |
Manufacturer | |
Manufacturer Product Number | SOMIMX8MPD-10-2BE0SMCR |
Description | SBC 1.8GHZ 1/4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz, 1.8GHz 1/4 Core 4GB/0GB RAM ARM Cortex-A53, Cortex-M7, i.MX8M Quad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A53, Cortex-M7, i.MX8M Quad | |
Speed | 800MHz, 1.8GHz | |
Number of Cores | 1/4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.496" x 1.102" (38.00mm x 28.00mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, I2C, PCIe, PWM, SDIO, SPI, UART | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, I2C, NOR-Flash, SDIO, SPI | |
Video Outputs | HDMI, LVDS, MIPI CSI, MIPI DSI, OpenCL, OpenGL, RGB | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 3.1 Gen 1 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 385,90000 Kč | 8 385,90 Kč |
| 10 | 7 419,07300 Kč | 74 190,73 Kč |
| 25 | 7 168,22400 Kč | 179 205,60 Kč |
| Unit Price without VAT: | 8 385,90000 Kč |
|---|---|
| Unit Price with VAT: | 10 146,93900 Kč |


