SOMDM3730-32-2880AKXR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Beacon EmbeddedWorks
In Stock: 117
Unit Price: 13 019,81000 Kč
Datasheet
DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 512MB 512MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 512MB 512MB
SOMDM3730-32-2880AKXR_Back

SOMDM3730-32-2880AKXR

DigiKey Part Number
460-3542-ND
Manufacturer
Manufacturer Product Number
SOMDM3730-32-2880AKXR
Description
IC MOD CORTEX-A8 1GHZ 512MB
Customer Reference
Detailed Description
DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 512MB 512MB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beacon EmbeddedWorks
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MPU, DSP Core
Core Processor
ARM® Cortex®-A8, DM3730
Co-Processor
TMS320C64x (DSP)
Speed
1GHz
Flash Size
512MB
RAM Size
512MB
Connector Type
Board-to-Board (BTB) Socket - 200
Size / Dimension
0.590" L x 1.300" W (15.00mm x 33.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes