- Embedded Module TMS320C6748 (DSP) 375MHz 128MB 16MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC6748-10-1603AHCR

DigiKey Part Number
460-3550-ND
Manufacturer
Manufacturer Product Number
SOMC6748-10-1603AHCR
Description
IC MOD TMS320C6748 375MHZ 128MB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- Embedded Module TMS320C6748 (DSP) 375MHz 128MB 16MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beacon EmbeddedWorks
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, DSP Core
Core Processor
TMS320C6748 (DSP)
Co-Processor
-
Speed
375MHz
Flash Size
16MB
RAM Size
128MB
Connector Type
-
Size / Dimension
1.180" L x 1.570" W (30.00mm x 40.00mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 042,37000 Kč9 042,37 Kč
107 925,84200 Kč79 258,42 Kč
257 639,52600 Kč190 988,15 Kč
Manufacturers Standard Package
Unit Price without VAT:9 042,37000 Kč
Unit Price with VAT:10 941,26770 Kč