
SOMAM1808-10-1603QHIR | |
|---|---|
DigiKey Part Number | 460-3549-ND |
Manufacturer | |
Manufacturer Product Number | SOMAM1808-10-1603QHIR |
Description | IC MOD ARM926EJ-S 450MHZ 128MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AM18xx Embedded Module ARM926EJ-S, AM1808 450MHz 128MB 16MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM926EJ-S, AM1808 | |
Co-Processor | - | |
Speed | 450MHz | |
Flash Size | 16MB | |
RAM Size | 128MB | |
Connector Type | - | |
Size / Dimension | 1.570" L x 1.180" W (40.00mm x 30.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 569,49000 Kč | 8 569,49 Kč |
| 10 | 7 499,70900 Kč | 74 997,09 Kč |
| 25 | 7 224,79880 Kč | 180 619,97 Kč |
| Unit Price without VAT: | 8 569,49000 Kč |
|---|---|
| Unit Price with VAT: | 10 369,08290 Kč |

