
SOMAM1808-10-1503QHCR | |
|---|---|
DigiKey Part Number | 460-3548-ND |
Manufacturer | |
Manufacturer Product Number | SOMAM1808-10-1503QHCR |
Description | IC MOD ARM926EJ-S 450MHZ 64MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AM18xx Embedded Module ARM926EJ-S, AM1808 450MHz 64MB 16MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM926EJ-S, AM1808 | |
Co-Processor | - | |
Speed | 450MHz | |
Flash Size | 16MB | |
RAM Size | 64MB | |
Connector Type | - | |
Size / Dimension | 1.570" L x 1.180" W (40.00mm x 30.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6 118,85500 Kč | 611 885,50 Kč |
| Unit Price without VAT: | 6 118,85500 Kč |
|---|---|
| Unit Price with VAT: | 7 403,81455 Kč |

