
LCD-4.3-WQVGA-20R | |
|---|---|
DigiKey Part Number | 460-3531-ND |
Manufacturer | |
Manufacturer Product Number | LCD-4.3-WQVGA-20R |
Description | KIT DISPLAY 4.3" LQ043T1DG2 |
Customer Reference | |
Detailed Description | AM37x, DM37x Zoom™ WQVGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | WQVGA | |
Utilized IC / Part | AM37x, DM37x | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 032,17000 Kč | 5 032,17 Kč |
| Unit Price without VAT: | 5 032,17000 Kč |
|---|---|
| Unit Price with VAT: | 6 088,92570 Kč |


