
2200002204 | |
|---|---|
DigiKey Part Number | 2938-2200002204-ND |
Manufacturer | |
Manufacturer Product Number | 2200002204 |
Description | 2 PORT ETHERNET CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Card Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ethernet Card | |
Interface | PCI Express | |
Number of Ports | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,98000 Kč | 965,98 Kč |
| 5 | 889,74200 Kč | 4 448,71 Kč |
| 10 | 861,36600 Kč | 8 613,66 Kč |
| 25 | 827,43360 Kč | 20 685,84 Kč |
| 50 | 804,20260 Kč | 40 210,13 Kč |
| 100 | 782,89790 Kč | 78 289,79 Kč |
| Unit Price without VAT: | 965,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,83580 Kč |


