Monochrome 2592 x 1944 Rolling CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106693

DigiKey Part Number
2938-106693-ND
Manufacturer
Manufacturer Product Number
106693
Description
2592 X 1944, 14 FPS, MONO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 2592 x 1944 Rolling CMOS USB 3.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
Basler Inc.
Series
-
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
2592 x 1944
Frames per Second
14.0
Shutter
Rolling
Lens Mount
CS
Sensor
MT9P031
Type
CMOS
Interface
USB 3.0
Pixel Size
2.2µm x 2.2µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.153" L x 1.142" W (29.30mm x 29.00mm)
Height (Max)
0.756" (19.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 018,52000 Kč5 018,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5 018,52000 Kč
Unit Price with VAT:6 072,40920 Kč