106682
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106688

DigiKey Part Number
2938-106688-ND
Manufacturer
Manufacturer Product Number
106688
Description
1920 X 1080, 30 FPS, MONO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 1920 x 1080 Rolling CMOS USB 3.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
Basler Inc.
Series
-
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
1920 x 1080
Frames per Second
30.0
Shutter
Rolling
Lens Mount
S
Sensor
MT9P031
Type
CMOS
Interface
USB 3.0
Pixel Size
2.2µm x 2.2µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.153" L x 1.142" W (29.30mm x 29.00mm)
Height (Max)
0.783" (19.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 978,45000 Kč3 978,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3 978,45000 Kč
Unit Price with VAT:4 813,92450 Kč