
106685 | |
---|---|
DigiKey Part Number | 2938-106685-ND |
Manufacturer | |
Manufacturer Product Number | 106685 |
Description | 1280 X 960, 54 FPS, COLOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1280 x 960 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1280 x 960 | |
Frames per Second | 54.0 | |
Shutter | Global | |
Lens Mount | S | |
Sensor | AR0134 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.75µm x 3.75µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.153" L x 1.142" W (29.30mm x 29.00mm) | |
Height (Max) | 0.783" (19.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 561,77000 Kč | 4 561,77 Kč |
Unit Price without VAT: | 4 561,77000 Kč |
---|---|
Unit Price with VAT: | 5 519,74170 Kč |