
WY1000-2Y | |
|---|---|
DigiKey Part Number | WY1000-2Y-ND |
Manufacturer | |
Manufacturer Product Number | WY1000-2Y |
Description | MANUFACTURES 2YR WARRANTY |
Customer Reference | |
Detailed Description | Extended Warranty 2 Years Desktop PCB Milling Machine Electronically Delivered |
Category | License Length 2 Years |
Manufacturer Bantam Tools | Utilized IC / Part Desktop PCB Milling Machine |
Packaging Electronic Delivery | Media Delivery Type Electronically Delivered |
Part Status Active | Note Only available if purchased with these part numbers: (1932-1000-ND or 1932-1001-ND) + 1932-1005-ND + 1932-1020-ND |
Type Extended Warranty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 727,73000 Kč | 12 727,73 Kč |
| Unit Price without VAT: | 12 727,73000 Kč |
|---|---|
| Unit Price with VAT: | 15 400,55330 Kč |



