



TL1017 | |
|---|---|
DigiKey Part Number | 1932-1017-ND |
Manufacturer | |
Manufacturer Product Number | TL1017 |
Description | END MILL CARBIDE 0.003" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.003" (0.08mm) |
Datasheet | Datasheet |
Category | Type End Mill, Engraving |
Manufacturer Bantam Tools | Diameter - Bit 0.003" (0.08mm) |
Packaging Bulk | Material Carbide |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,23000 Kč | 1 187,23 Kč |
| 5 | 1 045,28000 Kč | 5 226,40 Kč |
| 10 | 994,57000 Kč | 9 945,70 Kč |
| 25 | 935,57000 Kč | 23 389,25 Kč |
| 50 | 896,28700 Kč | 44 814,35 Kč |
| 100 | 861,06710 Kč | 86 106,71 Kč |
| 250 | 820,00548 Kč | 205 001,37 Kč |
| Unit Price without VAT: | 1 187,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,54830 Kč |

