



TL1008 | |
|---|---|
DigiKey Part Number | 1932-1016-ND |
Manufacturer | |
Manufacturer Product Number | TL1008 |
Description | END MILL CARBIDE 0.005" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.005" (0.13mm) |
Datasheet | Datasheet |
Category | Type End Mill, Engraving |
Manufacturer Bantam Tools | Diameter - Bit 0.005" (0.13mm) |
Packaging Bulk | Material Carbide |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 634,45000 Kč | 1 634,45 Kč |
| 5 | 1 444,28600 Kč | 7 221,43 Kč |
| 10 | 1 376,38000 Kč | 13 763,80 Kč |
| 25 | 1 297,33720 Kč | 32 433,43 Kč |
| 50 | 1 244,69380 Kč | 62 234,69 Kč |
| 100 | 1 197,48940 Kč | 119 748,94 Kč |
| Unit Price without VAT: | 1 634,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 977,68450 Kč |

