


TL1001-10 | |
|---|---|
DigiKey Part Number | TL1001-10-ND |
Manufacturer | |
Manufacturer Product Number | TL1001-10 |
Description | END MILL BALL 1/16" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit 0.063" (1.60mm) |
Category | Type End Mill, Ball |
Manufacturer Bantam Tools | Diameter - Bit 0.063" (1.60mm) |
Packaging Bulk | Diameter - Shank 0.125" (3.18mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 018,67000 Kč | 5 018,67 Kč |
| Unit Price without VAT: | 5 018,67000 Kč |
|---|---|
| Unit Price with VAT: | 6 072,59070 Kč |

