


MT1031 | |
|---|---|
DigiKey Part Number | 1932-1023-ND |
Manufacturer | |
Manufacturer Product Number | MT1031 |
Description | 6061 ALUMINUM BAR 4"X4"X0.125" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bar Stock, 6061 Aluminum 4" x 4", 0.125" | |
For Use With/Related Products | Milling Machine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 5 | 211,78600 Kč | 1 058,93 Kč |
| 10 | 204,98200 Kč | 2 049,82 Kč |
| 25 | 196,29760 Kč | 4 907,44 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |

