


MT1020-1 | |
|---|---|
DigiKey Part Number | 1932-1033-ND |
Manufacturer | |
Manufacturer Product Number | MT1020-1 |
Description | HDPE, 3 PACK 4"X5"X0.375" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bar Stock, HDPE 4" x 5", 0.375" | |
For Use With/Related Products | Milling Machine | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,63000 Kč | 526,63 Kč |
| 5 | 488,07800 Kč | 2 440,39 Kč |
| 10 | 472,37100 Kč | 4 723,71 Kč |
| 25 | 452,38080 Kč | 11 309,52 Kč |
| Unit Price without VAT: | 526,63000 Kč |
|---|---|
| Unit Price with VAT: | 637,22230 Kč |

