
FX1016 | |
|---|---|
DigiKey Part Number | 1932-1019-ND |
Manufacturer | |
Manufacturer Product Number | FX1016 |
Description | TAPE DBL COATED/SIDED WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Adhesive White X |
Datasheet | Datasheet |
Category | Tape Type Double Coated, Double Sided |
Manufacturer Bantam Tools | Backing, Carrier Polycoated Kraft Liner |
Packaging Bulk | Color White |
Part Status Active | Usage Holding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,65000 Kč | 888,65 Kč |
| 10 | 682,80900 Kč | 6 828,09 Kč |
| 25 | 618,70760 Kč | 15 467,69 Kč |
| 50 | 575,73700 Kč | 28 786,85 Kč |
| 100 | 536,99580 Kč | 53 699,58 Kč |
| 250 | 491,58832 Kč | 122 897,08 Kč |
| Unit Price without VAT: | 888,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,26650 Kč |

