



BN1002 | |
|---|---|
DigiKey Part Number | 1932-1042-ND |
Manufacturer | |
Manufacturer Product Number | BN1002 |
Description | END MILL CARBIDE ASSORTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide Assorted |
Datasheet | Datasheet |
Category | Type End Mill |
Manufacturer Bantam Tools | Diameter - Bit Assorted |
Packaging Bulk | Material Carbide |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 045,82000 Kč | 5 045,82 Kč |
| 5 | 4 515,36800 Kč | 22 576,84 Kč |
| 10 | 4 325,50400 Kč | 43 255,04 Kč |
| 25 | 4 104,29440 Kč | 102 607,36 Kč |
| 50 | 3 956,80020 Kč | 197 840,01 Kč |
| Unit Price without VAT: | 5 045,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 105,44220 Kč |


