Task Light Blue, Green, Red, White 11.22" (285.0mm) 18 ~ 30VDC Domed, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS28PXRGBW285L25DXKQ

DigiKey Part Number
2170-WLS28PXRGBW285L25DXKQ-ND
Manufacturer
Manufacturer Product Number
WLS28PXRGBW285L25DXKQ
Description
STRIP LIGHT, 285MM, RGBW, QD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light Blue, Green, Red, White 11.22" (285.0mm) 18 ~ 30VDC Domed, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS28PXRGBW285L25DXKQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
18 ~ 30VDC
Manufacturer
Banner Engineering Corporation
Features
IO-Link
Series
Housing Material
Aluminum (Al)
Packaging
Box
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Illumination Color
Blue, Green, Red, White
Ingress Protection
IP50 - Dust Protected
Length
11.22" (285.0mm)
Lens Type
Domed, Diffused
Profile (W x H)
1.18" x 1.24" (30.0mm x 31.5mm)
Approval Agency
cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 591,40000 Kč7 591,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7 591,40000 Kč
Unit Price with VAT:9 185,59400 Kč