WLS28-2XWxxxXQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS28-2XW285DXQ

DigiKey Part Number
2170-WLS28-2XW285DXQ-ND
Manufacturer
Manufacturer Product Number
WLS28-2XW285DXQ
Description
WORK LIGHT STRIP 285MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 11.22" (285.0mm) 12 ~ 30VDC Flat, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS28-2XW285DXQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
800lm
Length
11.22" (285.0mm)
Profile (W x H)
1.10" x 0.83" (28.0mm x 21.0mm)
Power - Rated
-
Voltage - Supply
12 ~ 30VDC
Features
Cascadable
Housing Material
Aluminum (Al)
Rated Life
75,000 Hours
Termination Style
Connector (M12)
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP50 - Dust Protected
Lens Type
Flat, Diffused
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 964,73000 Kč4 964,73 Kč
Manufacturers Standard Package
Unit Price without VAT:4 964,73000 Kč
Unit Price with VAT:6 007,32330 Kč