Task Light Ultraviolet 22.44" (570.0mm) 12 ~ 30VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS28-2XUV365-570GSQ

DigiKey Part Number
2170-WLS28-2XUV365-570GSQ-ND
Manufacturer
Manufacturer Product Number
WLS28-2XUV365-570GSQ
Description
WLS28-2 WORK LIGHT STRIP; WINDOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light Ultraviolet 22.44" (570.0mm) 12 ~ 30VDC Flat, Clear
Datasheet
 Datasheet
EDA/CAD Models
WLS28-2XUV365-570GSQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cascadable
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Rated Life
75,000 Hours
Packaging
Box
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Illumination Color
Ultraviolet
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Length
22.44" (570.0mm)
Lens Type
Flat, Clear
Profile (W x H)
1.10" x 0.83" (28.0mm x 21.0mm)
Approval Agency
CE, cULus
Voltage - Supply
12 ~ 30VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 033,54000 Kč18 033,54 Kč
Manufacturers Standard Package
Unit Price without VAT:18 033,54000 Kč
Unit Price with VAT:21 820,58340 Kč