
WLS28-2CW430XQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2CW430XQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2CW430XQ |
Description | WORK LIGHT STRIP 430MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 16.93" (430.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | WLS28-2CW430XQ Models |
Category | Features Cascadable |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 75,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP50 - Dust Protected |
Luminous Flux 1200lm | Lens Type Flat, Clear |
Length 16.93" (430.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.10" x 0.83" (28.0mm x 21.0mm) | Base Product Number |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 759,04000 Kč | 7 759,04 Kč |
| Unit Price without VAT: | 7 759,04000 Kč |
|---|---|
| Unit Price with VAT: | 9 388,43840 Kč |
















