WLS28-2CWxxxSQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS28-2CW430SQ

DigiKey Part Number
2170-WLS28-2CW430SQ-ND
Manufacturer
Manufacturer Product Number
WLS28-2CW430SQ
Description
WORK LIGHT STRIP 430MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 16.93" (430.0mm) 12 ~ 30VDC Flat, Clear
Datasheet
 Datasheet
EDA/CAD Models
WLS28-2CW430SQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
1200lm
Length
16.93" (430.0mm)
Profile (W x H)
1.10" x 0.83" (28.0mm x 21.0mm)
Power - Rated
-
Voltage - Supply
12 ~ 30VDC
Features
Cascadable
Housing Material
Aluminum (Al)
Rated Life
75,000 Hours
Termination Style
Connector (M12)
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 787,97000 Kč8 787,97 Kč
Manufacturers Standard Package
Unit Price without VAT:8 787,97000 Kč
Unit Price with VAT:10 633,44370 Kč