
WLS28-2CW145SQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2CW145SQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2CW145SQ |
Description | WORK LIGHT STRIP 145MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 5.71" (145.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | WLS28-2CW145SQ Models |
Category | Features Cascadable |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 75,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 400lm | Lens Type Flat, Clear |
Length 5.71" (145.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.10" x 0.83" (28.0mm x 21.0mm) | Base Product Number |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 002,63000 Kč | 6 002,63 Kč |
| Unit Price without VAT: | 6 002,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 263,18230 Kč |
















