Task Light Orange, Red, White 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light Orange, Red, White 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused
Banner WLS27 Pro

WLS27XWORXX3-0285DS24Q

DigiKey Part Number
2170-WLS27XWORXX3-0285DS24Q-ND
Manufacturer
Manufacturer Product Number
WLS27XWORXX3-0285DS24Q
Description
WLS27 MULTICOLOR LIGHT STRIP; LE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light Orange, Red, White 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
Orange, Red, White
Luminous Flux
185lm Red, 650lm White
Length
11.22" (285.0mm)
Profile (W x H)
1.06" (27.0mm) Dia
Power - Rated
-
Voltage - Supply
12 ~ 30VDC
Features
-
Housing Material
Aluminum (Al)
Rated Life
-
Termination Style
Connector (M12)
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Lens Type
Tubular, Diffused
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 032,36000 Kč8 032,36 Kč
Manufacturers Standard Package
Unit Price without VAT:8 032,36000 Kč
Unit Price with VAT:9 719,15560 Kč