


WLS27XWGRYB5-0570DS24Q | |
|---|---|
DigiKey Part Number | 2170-WLS27XWGRYB5-0570DS24Q-ND |
Manufacturer | |
Manufacturer Product Number | WLS27XWGRYB5-0570DS24Q |
Description | MULTICOLOR LIGHT STRIP 570MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Red, Green, Blue, Yellow, White 22.44" (570.0mm) 12 ~ 30VDC Tubular, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLS27XWGRYB5-0570DS24Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Red, Green, Blue, Yellow, White | |
Luminous Flux | 370lm Red, 800lm Green, 250lm Blue, 1140lm Yellow, 1300lm White | |
Length | 22.44" (570.0mm) | |
Profile (W x H) | 1.06" (27.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 661,69000 Kč | 12 661,69 Kč |
| Unit Price without VAT: | 12 661,69000 Kč |
|---|---|
| Unit Price with VAT: | 15 320,64490 Kč |
















