Task Light White 22.44" (570.0mm) 12 ~ 30VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light White 22.44" (570.0mm) 12 ~ 30VDC Flat, Diffused
Banner WLS27 Pro

WLS27XW570DSPWMQ

DigiKey Part Number
2170-WLS27XW570DSPWMQ-ND
Manufacturer
Manufacturer Product Number
WLS27XW570DSPWMQ
Description
WLS27 WORK LIGHT STRIP; DIFFUSED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light White 22.44" (570.0mm) 12 ~ 30VDC Flat, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS27XW570DSPWMQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 30VDC
Manufacturer
Banner Engineering Corporation
Features
Dimmable
Series
Housing Material
Aluminum (Al)
Packaging
Box
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Illumination Color
White
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Luminous Flux
1600lm
Lens Type
Flat, Diffused
Length
22.44" (570.0mm)
Approval Agency
CE, cULus
Profile (W x H)
1.06" (27.0mm) Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 488,19000 Kč8 488,19 Kč
Manufacturers Standard Package
Unit Price without VAT:8 488,19000 Kč
Unit Price with VAT:10 270,70990 Kč