Task Light Blue, Green, Red, White 33.46" (850.0mm) 18 ~ 30VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light Blue, Green, Red, White 33.46" (850.0mm) 18 ~ 30VDC Flat, Diffused
Banner WLS27 Pro

WLS27PXRGBW850DSQ

DigiKey Part Number
2170-WLS27PXRGBW850DSQ-ND
Manufacturer
Manufacturer Product Number
WLS27PXRGBW850DSQ
Description
WLS27 PRO LIGHT STRIP; DIFFUSE W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light Blue, Green, Red, White 33.46" (850.0mm) 18 ~ 30VDC Flat, Diffused
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
Blue, Green, Red, White
Luminous Flux
-
Length
33.46" (850.0mm)
Profile (W x H)
1.06" (27.0mm) Dia
Power - Rated
-
Voltage - Supply
18 ~ 30VDC
Features
-
Housing Material
Aluminum (Al)
Rated Life
-
Termination Style
Connector (M12)
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Diffused
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 643,72000 Kč15 643,72 Kč
Manufacturers Standard Package
Unit Price without VAT:15 643,72000 Kč
Unit Price with VAT:18 928,90120 Kč