Task Light Blue, Green, Red, White 22.44" (570.0mm) 18 ~ 30VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light Blue, Green, Red, White 22.44" (570.0mm) 18 ~ 30VDC Flat, Diffused
Banner WLS27 Pro

WLS27PXRGBW570DSKQ

DigiKey Part Number
2170-WLS27PXRGBW570DSKQ-ND
Manufacturer
Manufacturer Product Number
WLS27PXRGBW570DSKQ
Description
WLS27 PRO LIGHT STRIP WITH IO-LI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light Blue, Green, Red, White 22.44" (570.0mm) 18 ~ 30VDC Flat, Diffused
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
Blue, Green, Red, White
Luminous Flux
-
Length
22.44" (570.0mm)
Profile (W x H)
1.06" (27.0mm) Dia
Power - Rated
-
Voltage - Supply
18 ~ 30VDC
Features
Cascadable, IO-Link
Housing Material
Aluminum (Al)
Rated Life
-
Termination Style
Connector (M12)
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Diffused
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 446,77000 Kč12 446,77 Kč
Manufacturers Standard Package
Unit Price without VAT:12 446,77000 Kč
Unit Price with VAT:15 060,59170 Kč