Task Light Blue, Green, Red, White 11.22" (285.0mm) 18 ~ 30VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light Blue, Green, Red, White 11.22" (285.0mm) 18 ~ 30VDC Flat, Diffused
Banner WLS27 Pro

WLS27PXRGBW285HSQ

DigiKey Part Number
2170-WLS27PXRGBW285HSQ-ND
Manufacturer
Manufacturer Product Number
WLS27PXRGBW285HSQ
Description
WLS27 PRO LIGHT STRIP; HEAVY DIF
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light Blue, Green, Red, White 11.22" (285.0mm) 18 ~ 30VDC Flat, Diffused
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
Blue, Green, Red, White
Luminous Flux
-
Length
11.22" (285.0mm)
Profile (W x H)
1.06" (27.0mm) Dia
Power - Rated
-
Voltage - Supply
18 ~ 30VDC
Features
-
Housing Material
Aluminum (Al)
Rated Life
-
Termination Style
Connector (M12)
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Diffused
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 567,18000 Kč8 567,18 Kč
Manufacturers Standard Package
Unit Price without VAT:8 567,18000 Kč
Unit Price with VAT:10 366,28780 Kč