


WLS27CWGRXX3-1130DS24Q | |
|---|---|
DigiKey Part Number | 2170-WLS27CWGRXX3-1130DS24Q-ND |
Manufacturer | |
Manufacturer Product Number | WLS27CWGRXX3-1130DS24Q |
Description | WLS27 MULTICOLOR LIGHT STRIP; LE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light Green, Red, White 44.49" (1130.0mm) 12 ~ 30VDC Tubular, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Green, Red, White | |
Luminous Flux | 1300lm Green, 800lm Red | |
Length | 44.49" (1130.0mm) | |
Profile (W x H) | 1.06" (27.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Cascadable | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 530,27000 Kč | 19 530,27 Kč |
| Unit Price without VAT: | 19 530,27000 Kč |
|---|---|
| Unit Price with VAT: | 23 631,62670 Kč |











