Task Light Green, Red 22.44" (570.0mm) 12 ~ 30VDC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light Green, Red 22.44" (570.0mm) 12 ~ 30VDC Tubular, Diffused
Banner WLS27 Pro

WLS27CWGRXX3-0570DS24Q

DigiKey Part Number
2170-WLS27CWGRXX3-0570DS24Q-ND
Manufacturer
Manufacturer Product Number
WLS27CWGRXX3-0570DS24Q
Description
MULTICOLOR LIGHT STRIP 570MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light Green, Red 22.44" (570.0mm) 12 ~ 30VDC Tubular, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS27CWGRXX3-0570DS24Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
Green, Red
Luminous Flux
1300lm Green, 800lm Red
Length
22.44" (570.0mm)
Profile (W x H)
1.06" (27.0mm) Dia
Power - Rated
-
Voltage - Supply
12 ~ 30VDC
Features
Cascadable
Housing Material
Aluminum (Al)
Rated Life
-
Termination Style
Connector (M12)
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Lens Type
Tubular, Diffused
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 980,36000 Kč11 980,36 Kč
Manufacturers Standard Package
Unit Price without VAT:11 980,36000 Kč
Unit Price with VAT:14 496,23560 Kč