


WLS27CW285DSQ | |
|---|---|
DigiKey Part Number | 2170-WLS27CW285DSQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27CW285DSQ |
Description | WORK LIGHT STRIP 285MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLS27CW285DSQ Models |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable |
Series | Housing Material Aluminum (Al) |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 800lm | Lens Type Tubular, Diffused |
Length 11.22" (285.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.06" (27.0mm) Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 208,29000 Kč | 7 208,29 Kč |
| Unit Price without VAT: | 7 208,29000 Kč |
|---|---|
| Unit Price with VAT: | 8 722,03090 Kč |

















