


WLS27CW285DSPWMQ | |
|---|---|
DigiKey Part Number | 2170-WLS27CW285DSPWMQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27CW285DSPWMQ |
Description | WLS27 WORK LIGHT STRIP; DIFFUSED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLS27CW285DSPWMQ Models |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable, Dimmable |
Series | Housing Material Aluminum (Al) |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 800lm | Lens Type Tubular, Diffused |
Length 11.22" (285.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.06" (27.0mm) Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 644,37000 Kč | 7 644,37 Kč |
| Unit Price without VAT: | 7 644,37000 Kč |
|---|---|
| Unit Price with VAT: | 9 249,68770 Kč |











