Task Light Red, White 47.24" (1200.0mm) 12 ~ 24VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light Red, White 47.24" (1200.0mm) 12 ~ 24VDC Flat, Diffused
WLS15 Low Profile, Low Power LED Strip Light for Illumination in Tight Spaces

WLS15XWR1200DSQP

DigiKey Part Number
2170-WLS15XWR1200DSQP-ND
Manufacturer
Manufacturer Product Number
WLS15XWR1200DSQP
Description
DUAL COLOR LIGHT STRIP 1200MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light Red, White 47.24" (1200.0mm) 12 ~ 24VDC Flat, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS15XWR1200DSQP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Termination Style
Cable with Connector (M12)
Packaging
Box
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Illumination Color
Red, White
Lens Type
Flat, Diffused
Luminous Flux
1400lm Red, 440lm White
Approval Agency
CE, cULus
Length
47.24" (1200.0mm)
Base Product Number
Profile (W x H)
1.20" x 0.61" (30.6mm x 15.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 872,89000 Kč11 872,89 Kč
Manufacturers Standard Package
Unit Price without VAT:11 872,89000 Kč
Unit Price with VAT:14 366,19690 Kč