


WLS15XGR0500DSQP | |
|---|---|
DigiKey Part Number | 2170-WLS15XGR0500DSQP-ND |
Manufacturer | |
Manufacturer Product Number | WLS15XGR0500DSQP |
Description | DUAL COLOR LIGHT STRIP 500MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light Green, Red 19.69" (500.0mm) 12 ~ 24VDC Flat, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLS15XGR0500DSQP Models |
Category | Voltage - Supply 12 ~ 24VDC |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Termination Style Cable with Connector (M12) |
Packaging Bulk | Operating Temperature -40°C ~ 60°C |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Illumination Color Green, Red | Lens Type Flat, Diffused |
Luminous Flux 315lm Green, 165lm Red | Approval Agency CE, cULus |
Length 19.69" (500.0mm) | Base Product Number |
Profile (W x H) 1.20" x 0.61" (30.6mm x 15.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 002,19000 Kč | 5 002,19 Kč |
| Unit Price without VAT: | 5 002,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 052,64990 Kč |













