Task Light Green, Red 14.17" (360.0mm) 12 ~ 24VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light Green, Red 14.17" (360.0mm) 12 ~ 24VDC Flat, Diffused
WLS15 Low Profile, Low Power LED Strip Light for Illumination in Tight Spaces

WLS15XGR0360DSQP

DigiKey Part Number
2170-WLS15XGR0360DSQP-ND
Manufacturer
Manufacturer Product Number
WLS15XGR0360DSQP
Description
DUAL COLOR LIGHT STRIP 360MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light Green, Red 14.17" (360.0mm) 12 ~ 24VDC Flat, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS15XGR0360DSQP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Termination Style
Cable with Connector (M12)
Packaging
Bulk
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Illumination Color
Green, Red
Lens Type
Flat, Diffused
Luminous Flux
210lm Green, 110lm Red
Approval Agency
CE, cULus
Length
14.17" (360.0mm)
Base Product Number
Profile (W x H)
1.20" x 0.61" (30.6mm x 15.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 693,34000 Kč3 693,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 693,34000 Kč
Unit Price with VAT:4 468,94140 Kč