Task Light White, Cool 25.20" (640.0mm) 12 ~ 24VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light White, Cool 25.20" (640.0mm) 12 ~ 24VDC Flat, Diffused
WLS15 Low Profile, Low Power LED Strip Light for Illumination in Tight Spaces

WLS15XDW0640DSQP

DigiKey Part Number
2170-WLS15XDW0640DSQP-ND
Manufacturer
Manufacturer Product Number
WLS15XDW0640DSQP
Description
WORK LIGHT STRIP 640MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 25.20" (640.0mm) 12 ~ 24VDC Flat, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS15XDW0640DSQP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
700lm
Length
25.20" (640.0mm)
Profile (W x H)
1.20" x 0.61" (30.6mm x 15.5mm)
Power - Rated
-
Voltage - Supply
12 ~ 24VDC
Features
Dimmable
Housing Material
Aluminum (Al)
Rated Life
-
Termination Style
Cable with Connector (M12)
Operating Temperature
-40°C ~ 60°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Diffused
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 168,05000 Kč4 168,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4 168,05000 Kč
Unit Price with VAT:5 043,34050 Kč