
WLS15XDW0360DSQS | |
|---|---|
DigiKey Part Number | 2170-WLS15XDW0360DSQS-ND |
Manufacturer | |
Manufacturer Product Number | WLS15XDW0360DSQS |
Description | WLS15 WORK LIGHT STRIP; DIFFUSED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White 14.17" (360.0mm) 12 ~ 24VDC Flat, Diffused |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 350lm | |
Length | 14.17" (360.0mm) | |
Profile (W x H) | 1.20" x 0.61" (30.6mm x 15.5mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 24VDC | |
Features | - | |
Housing Material | Polycarbonate (PC) | |
Rated Life | - | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 60°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 540,76000 Kč | 2 540,76 Kč |
| Unit Price without VAT: | 2 540,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 074,31960 Kč |











