
WLS15PXRGB0640DSKQP | |
|---|---|
DigiKey Part Number | 2170-WLS15PXRGB0640DSKQP-ND |
Manufacturer | |
Manufacturer Product Number | WLS15PXRGB0640DSKQP |
Description | WLS15 PRO LIGHT STRIP WITH IO-LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red 25.20" (640.0mm) 18 ~ 30VDC Flat, Diffused |
EDA/CAD Models | WLS15PXRGB0640DSKQP Models |
Category | Voltage - Supply 18 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable, IO-Link |
Series | Housing Material Polycarbonate (PC) |
Packaging Bulk | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Illumination Color Blue, Green, Red | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Length 25.20" (640.0mm) | Lens Type Flat, Diffused |
Profile (W x H) 1.20" x 0.61" (30.6mm x 15.5mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 604,52000 Kč | 6 604,52 Kč |
| Unit Price without VAT: | 6 604,52000 Kč |
|---|---|
| Unit Price with VAT: | 7 991,46920 Kč |










