Task Light Red, White 14.17" (360.0mm) 12 ~ 24VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light Red, White 14.17" (360.0mm) 12 ~ 24VDC Flat, Diffused
WLS15 Low Profile, Low Power LED Strip Light for Illumination in Tight Spaces

WLS15CWR0360DSQP

DigiKey Part Number
2170-WLS15CWR0360DSQP-ND
Manufacturer
Manufacturer Product Number
WLS15CWR0360DSQP
Description
DUAL COLOR LIGHT STRIP 360MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light Red, White 14.17" (360.0mm) 12 ~ 24VDC Flat, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS15CWR0360DSQP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Illumination Color
Red, White
Luminous Flux
350lm Red, 110lm White
Length
14.17" (360.0mm)
Profile (W x H)
1.20" x 0.61" (30.6mm x 15.5mm)
Power - Rated
-
Voltage - Supply
12 ~ 24VDC
Features
Cascadable
Housing Material
Aluminum (Al)
Rated Life
-
Termination Style
Cable with Connector (M12)
Operating Temperature
-40°C ~ 60°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Diffused
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 848,30000 Kč3 848,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3 848,30000 Kč
Unit Price with VAT:4 656,44300 Kč