


WLS15CGR0920DSQP | |
|---|---|
DigiKey Part Number | 2170-WLS15CGR0920DSQP-ND |
Manufacturer | |
Manufacturer Product Number | WLS15CGR0920DSQP |
Description | DUAL COLOR LIGHT STRIP 920MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light Green, Red 36.22" (920.0mm) 12 ~ 24VDC Flat, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLS15CGR0920DSQP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | Green, Red | |
Luminous Flux | 630lm Green, 330lm Red | |
Length | 36.22" (920.0mm) | |
Profile (W x H) | 1.20" x 0.61" (30.6mm x 15.5mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 24VDC | |
Features | Cascadable | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Cable with Connector (M12) | |
Operating Temperature | -40°C ~ 60°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 044,29000 Kč | 9 044,29 Kč |
| Unit Price without VAT: | 9 044,29000 Kč |
|---|---|
| Unit Price with VAT: | 10 943,59090 Kč |













