


WLS15CDW0640DSQP | |
|---|---|
DigiKey Part Number | 2170-WLS15CDW0640DSQP-ND |
Manufacturer | |
Manufacturer Product Number | WLS15CDW0640DSQP |
Description | WORK LIGHT STRIP 640MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 25.20" (640.0mm) 12 ~ 24VDC Flat, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLS15CDW0640DSQP Models |
Category | Voltage - Supply 12 ~ 24VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable, Dimmable |
Series | Housing Material Aluminum (Al) |
Packaging Bulk | Termination Style Cable with Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Illumination Color White, Cool | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 700lm | Lens Type Flat, Diffused |
Length 25.20" (640.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.20" x 0.61" (30.6mm x 15.5mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 322,15000 Kč | 4 322,15 Kč |
| Unit Price without VAT: | 4 322,15000 Kč |
|---|---|
| Unit Price with VAT: | 5 229,80150 Kč |










