Task Light White, Cool 25.20" (640.0mm) 12 ~ 24VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS15CDW0640DSC2

DigiKey Part Number
2170-WLS15CDW0640DSC2-ND
Manufacturer
Manufacturer Product Number
WLS15CDW0640DSC2
Description
WLS15 WORK LIGHT STRIP; DIFFUSED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 25.20" (640.0mm) 12 ~ 24VDC Flat, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS15CDW0640DSC2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
Banner Engineering Corporation
Features
Cascadable, Dimmable
Series
Housing Material
Aluminum (Al)
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Illumination Color
White, Cool
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Luminous Flux
700lm
Lens Type
Flat, Diffused
Length
25.20" (640.0mm)
Approval Agency
CE, cULus
Profile (W x H)
1.20" x 0.61" (30.6mm x 15.5mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 139,76000 Kč4 139,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4 139,76000 Kč
Unit Price with VAT:5 009,10960 Kč