
WLH60XW640GB | |
|---|---|
DigiKey Part Number | 2170-WLH60XW640GB-ND |
Manufacturer | |
Manufacturer Product Number | WLH60XW640GB |
Description | HI-TEMP WORK LIGHT 640MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 25.20" (640.0mm) 21 ~ 28VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | WLH60XW640GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 2300lm | |
Length | 25.20" (640.0mm) | |
Profile (W x H) | 2.40" x 1.23" (60.9mm x 31.3mm) | |
Power - Rated | - | |
Voltage - Supply | 21 ~ 28VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 36,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | IP67/IP68G/IP69K - Dust Tight, Oil and Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 420,84000 Kč | 27 420,84 Kč |
| Unit Price without VAT: | 27 420,84000 Kč |
|---|---|
| Unit Price with VAT: | 33 179,21640 Kč |






