
WLC90WGL8RQ | |
|---|---|
DigiKey Part Number | 2170-WLC90WGL8RQ-ND |
Manufacturer | |
Manufacturer Product Number | WLC90WGL8RQ |
Description | WLC90 WORK LIGHT; DIMENSIONS: 90 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12 ~ 30VDC Flat, Clear |
EDA/CAD Models | WLC90WGL8RQ Models |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Termination Style Connector (M12) |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP67/IP68/IP68G/IP69 - Dust Tight, Oil and Water Resistant, Waterproof |
Illumination Color White | Lens Type Flat, Clear |
Luminous Flux 700lm | Approval Agency CE, cULus |
Profile (W x H) 3.50" x 1.11" (88.9mm x 28.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 237,92000 Kč | 8 237,92 Kč |
| Unit Price without VAT: | 8 237,92000 Kč |
|---|---|
| Unit Price with VAT: | 9 967,88320 Kč |











