
WLC90WGL30PWMQ | |
|---|---|
DigiKey Part Number | 2170-WLC90WGL30PWMQ-ND |
Manufacturer | |
Manufacturer Product Number | WLC90WGL30PWMQ |
Description | WLC90 WORK LIGHT; DIMENSIONS: 90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 12 ~ 30VDC Flat, Clear |
EDA/CAD Models | WLC90WGL30PWMQ Models |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Dimmable |
Series | Housing Material Aluminum (Al) |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP67/IP68/IP68G/IP69 - Dust Tight, Oil and Water Resistant, Waterproof |
Luminous Flux 700lm | Lens Type Flat, Clear |
Profile (W x H) 3.50" x 1.11" (88.9mm x 28.2mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 307,60000 Kč | 9 307,60 Kč |
| Unit Price without VAT: | 9 307,60000 Kč |
|---|---|
| Unit Price with VAT: | 11 262,19600 Kč |











