Task Light White 12 ~ 30VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLC90WGL15RQ

DigiKey Part Number
2170-WLC90WGL15RQ-ND
Manufacturer
Manufacturer Product Number
WLC90WGL15RQ
Description
WLC90 WORK LIGHT; DIMENSIONS: 90
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light White 12 ~ 30VDC Flat, Clear
EDA/CAD Models
WLC90WGL15RQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 30VDC
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Termination Style
Connector (M12)
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Ingress Protection
IP67/IP68/IP68G/IP69 - Dust Tight, Oil and Water Resistant, Waterproof
Illumination Color
White
Lens Type
Flat, Clear
Luminous Flux
700lm
Approval Agency
CE, cULus
Profile (W x H)
3.50" x 1.11" (88.9mm x 28.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 237,92000 Kč8 237,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8 237,92000 Kč
Unit Price with VAT:9 967,88320 Kč