
WLC60CW340FARQ | |
|---|---|
DigiKey Part Number | 2170-WLC60CW340FARQ-ND |
Manufacturer | |
Manufacturer Product Number | WLC60CW340FARQ |
Description | WLC60 WORK LIGHT; LENGTH: 340 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 13.39" (340.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | WLC60CW340FARQ Models |
Category | Features Cascadable |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al), Nickel Plated |
Series | Rated Life 60,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP67/IP68G/IP69K - Dust Tight, Oil and Water Resistant, Waterproof |
Luminous Flux 1300lm | Lens Type Flat, Clear |
Length 13.39" (340.0mm) | Approval Agency CE, cULus |
Profile (W x H) 2.40" x 1.23" (60.9mm x 31.3mm) | Base Product Number |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 134,40000 Kč | 14 134,40 Kč |
| Unit Price without VAT: | 14 134,40000 Kč |
|---|---|
| Unit Price with VAT: | 17 102,62400 Kč |











