Task Light Green 43.31" (1100.0mm) 100 ~ 277VAC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB92ZCG1100PBQM

DigiKey Part Number
2170-WLB92ZCG1100PBQM-ND
Manufacturer
Manufacturer Product Number
WLB92ZCG1100PBQM
Description
WLB92 WORK LIGHT BAR; SWITCHED O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Task Light Green 43.31" (1100.0mm) 100 ~ 277VAC Tubular, Diffused
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
Green
Luminous Flux
2975lm
Length
43.31" (1100.0mm)
Profile (W x H)
3.82" x 4.09" (97.0mm x 104.0mm)
Power - Rated
-
Voltage - Supply
100 ~ 277VAC
Features
Cascadable, Dimmable, On/Off Switch
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 45°C
Ingress Protection
IP40
Lens Type
Tubular, Diffused
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 675,34000 Kč19 675,34 Kč
Manufacturers Standard Package
Unit Price without VAT:19 675,34000 Kč
Unit Price with VAT:23 807,16140 Kč